144433-1 | AMP

Receptacle, 3.0-5.0 mm², AWG 12-10, crimp connection, tin-plated, 144433-1

Order No.: 36P3561
EAN: 4099889646016
MPN:
144433-1
AMP
144433-1 AMP Crimp Contacts Image 1
144433-1 AMP Crimp Contacts Image 2
144433-1 AMP Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 29 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.3213 €
4000 pcs.
0.3035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 144433-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 3 - 5 mm², Wire Size Search: 11 AWG, 12 AWG, Wire Size Search: 3 mm², 4 mm², 5 mm², Wire Insulation Diameter: 4 mm, Operating Temperature Range: -40 - 100 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 12-10
Insulation diameter 4 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 3.0-5.0 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes