1445692-1 | AMP
Pin contact, AWG 24, crimp connection, gold-plated, 1445692-1
Order No.: 34P3298
EAN: 4099889633603
MPN:
1445692-1
Unit Price (€ / pc.)
103.9227 € *
Available: 0 pcs.
Available in 5 Days: 130 pcs.
Leadtime: 36 Weeks **
Total Price:
207.85 € *
Price list
Quantity
Price per unit*
2 pcs.
103.9227 €
5 pcs.
90.5947 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rack and panel contact, 1445692-1, AMP
Compatible With RF Cable Type: Tensolite NF24Q100, Connector System: Cable-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Impedance: 100 Ω, Contact Removal Style: Rear Release/Rear Remove, Contact Base Material: Copper, Contact Type: Pin, Rack & Panel Connector Contact Size: 8, Rack & Panel Connector Contact Style: Quadrax, Contact Length: 31.37 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Retention Clip, Wire Size: 24 AWG, Operating Temperature Range: -65 - 125 °C.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 24 | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |