1445693-3 | AMP

Receptacle, AWG 24, crimp connection, gold-plated, 1445693-3

Order No.: 34P3312
EAN: 4099889633610
MPN:
1445693-3
1445693-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
239.2733 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
239.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
239.2733 €

Rack and panel contact, 1445693-3, AMP

Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Impedance: 100 Ω, Contact Removal Style: Rear Release/Rear Remove, Contact Base Material: Copper, Contact Type: Socket, Rack & Panel Connector Contact Size: 8, Rack & Panel Connector Contact Style: Quadrax, Contact Length: 33.83 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Retention Clip, Wire Size: 24 AWG, Operating Temperature Range: -65 - 125 °C., Contact Color Code: Blue, Packaging Method: Package, Comment: Used with Quadrax rectangular connectors.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24
Contact connection Crimpanschluss
Contact material Kupfer
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
contact surface vergoldet
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei