1445962-1 | AMP
Receptacle, 1.94-6.1 mm², AWG 14-10, crimp connection, silver-plated, 1445962-1
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Power contact, 1445962-1, AMP
Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 45 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: 3.58 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 14 - 10 AWG, Wire Size: 1.941 - 6.114 mm², Wire Size: 3831 - 12066 CMA, Operating Temperature Range: -40 - 105 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 14-10 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | versilbert | |
Contact surface mating area | versilbert | |
contact surface | versilbert | |
Cable cross-section | 1,94-6,1 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |