1445995-1 | AMP

Tab, 34-35 mm², AWG 2, crimp connection, silver-plated, 1445995-1

Order No.: 37P1889
EAN: 4099889648676
MPN:
1445995-1
Series: POWER
1445995-1 AMP Crimp Contacts Image 1
1445995-1 AMP Crimp Contacts Image 2
1445995-1 AMP Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.5684 €
50 pcs.
6.8068 €
100 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1445995-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 120 A, Contact Type: Tab, Contact Retention Within Housing: With, Mating Tab Width: 10.6 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 2 AWG, Wire Size: 34 - 35 mm², Wire Size: 67100 - 69073 CMA, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 2
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface mating area versilbert
contact surface versilbert
Cable cross-section 34-35 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes