1445996-1 | AMP

Tab, 21 mm², AWG 4, crimp connection, silver-plated, 1445996-1

Order No.: 37P1890
EAN: 4099889648683
MPN:
1445996-1
Series: POWER
1445996-1 AMP Crimp Contacts Image 1
1445996-1 AMP Crimp Contacts Image 2
1445996-1 AMP Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
6.6045 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
6.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6045 €

Power contact, 1445996-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 120 A, Contact Type: Tab, Contact Retention Within Housing: With, Mating Tab Width: 10.6 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 4 AWG, Wire Size: 21 mm², Wire Size: 41444 CMA, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 4
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range versilbert
Contact surface mating area versilbert
contact surface versilbert
Cable cross-section 21 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes