1445997-1 | AMP

Tab, 13-14 mm², AWG 6, crimp connection, silver-plated, 1445997-1

Order No.: 37P1891
EAN: 4099889648690
MPN:
1445997-1
Series: POWER
1445997-1 AMP Crimp Contacts Image 1
1445997-1 AMP Crimp Contacts Image 2
1445997-1 AMP Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
7.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4137 €

Power contact, 1445997-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 120 A, Contact Type: Tab, Contact Retention Within Housing: With, Mating Tab Width: 10.6 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 6 AWG, Wire Size: 13 - 14 mm², Wire Size: 25656 - 27629 CMA, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 6
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface mating area versilbert
contact surface versilbert
Cable cross-section 13-14 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes