144969-2 | AMP
Receptacle, 0.2-0.6 mm², AWG 24-19, crimp connection, gold-plated, 144969-2
Unit Price (€ / pc.)
0.1142 € *
Available: 30,630 pcs.
Available in 5 Days: 186,900 pcs.
Leadtime: 23 Weeks **
Contacts for motor vehicles, 144969-2, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: .63 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.6 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, Wire Insulation Diameter: 1.9 mm, 125 °C, 130 °C, 140 °C, Operating Temperature Range: -40 - 140 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24-19 | |
Insulation diameter | 1,9 mm | |
Contact connection | Crimpanschluss | |
Contact surface Connection range | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 0,2-0,6 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |