1534162-1 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 1534162-1

Order No.: 35P8949
EAN: 4099889639551
MPN:
1534162-1
Series: AMP MCP
1534162-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0488 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
658.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13500 pcs.
0.0488 €

Socket contact, 1534162-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2.1 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-17
Isolationsdurchmesser 1,4-2,1 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,5-1,0 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85389011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes