1586314-1 | AMP

Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 1586314-1

Order No.: 71F5894
EAN: 4099889661927
MPN:
1586314-1
0-1586314-1
Series: VAL-U-LOK
1586314-1 AMP Crimp Contacts Image 1
1586314-1 AMP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 594 pcs.
Next delivery: 10,000 pcs. on 2025-06-05
Leadtime: 20 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0893 €
100 pcs.
0.0797 €
500 pcs.
0.0726 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-in crimp contact, type 0-158631.

Technical attributes (type, conductor cross-sections in mm², version): 0-1586314-1, male contact, 0.32 to 0.82 mm²

Technical specifications
Version Stiftkontakt
Cable cross-section 0,2-0,8 mm²
AWG cross-section AWG 24-18
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,5-2,4 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes