1586314-3 | AMP

Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 1586314-3

Order No.: 35P5596
EAN: 4099889638691
MPN:
1586314-3
Series: VAL-U-LOK
1586314-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Available in 5 Days: 70,531 pcs.
Leadtime: 20 Weeks **
Total Price:
252.28 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0631 €
16000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector contact, 1586314-3, TE Connectivity

Glow Wire Rating: Standard Part - Not Glow Wire, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 600 VAC, Contact Design: Formed Pin, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Wire Contact Termination Area Plating Material: Tin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.5 - 2.4 mm, Wire Size: 24 - 18 AWG, Wire Size: 0.2 -0.8 mm², Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Stiftkontakt
Cable cross-section 0,2-0,8 mm²
AWG cross-section AWG 24-18
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,5-2,4 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes