1586315-1 | AMP
Receptacle, 0.2-0.8 mm², AWG 24-18, crimp connection, tin-plated, 1586315-1
Unit Price (€ / pc.)
0.0488 € *
Available: 2,646 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0488 €
200 pcs.
0.0440 €
500 pcs.
0.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-in crimp contact, type 0-158631.
Technical attributes (type, conductor cross-sections in mm², version): 0-1586315-1, female contact, 0.32 to 0.82 mm²
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,2-0,8 mm² | |
AWG cross-section | AWG 24-18 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 1,5-2,39 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |