1586315-2 | AMP

Receptacle, 0.2-0.8 mm², AWG 24-18, crimp connection, gold-plated, 1586315-2

Order No.: 35P5601
EAN: 4099889638721
MPN:
1586315-2
Series: VAL-U-LOK
1586315-2 AMP Crimp Contacts Image 1
1586315-2 AMP Crimp Contacts Image 2
1586315-2 AMP Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
18,088.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.4522 €

Power contact, 1586315-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Board,Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Single Beam, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 9 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.8 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,2-0,8 mm²
AWG cross-section AWG 24-18
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area vergoldet
contact surface vergoldet
Contact surface Connection range verzinnt
Insulation diameter 1,5-2,39 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes