1586315-4 | AMP

Receptacle, 0.2-0.8 mm², AWG 24-18, crimp connection, gold-plated, 1586315-4

Order No.: 35P5611
EAN: 4099889638813
MPN:
1586315-4
Series: VAL-U-LOK
1586315-4 AMP Crimp Contacts Image 1
1586315-4 AMP Crimp Contacts Image 2
1586315-4 AMP Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
17,136.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.4284 €

Power contact, 1586315-4, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Board,Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Single Beam, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 9 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 -0.8 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 24-18
Isolationsdurchmesser 1,5-2,39 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich vergoldet
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,2-0,8 mm²
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes