1586316-3 | AMP

Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, tin-plated, 1586316-3

Order No.: 35P5597
EAN: 4099889638707
MPN:
1586316-3
Series: VAL-U-LOK
1586316-3 AMP Crimp Contacts Image 1
1586316-3 AMP Crimp Contacts Image 2
1586316-3 AMP Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Available in 5 Days: 34,828 pcs.
Leadtime: 20 Weeks **
Total Price:
252.28 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0631 €
16000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1586316-3, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.13 -0.33 mm², Accepts Wire Insulation Diameter Range: 1.19 - 1.75 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 26-22
Isolationsdurchmesser 1,19-1,75 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,13-0,33 mm²
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes