1604038-1 | AMP

Tab, 21-60 mm², crimp connection, silver-plated, 1604038-1

Order No.: 37P1911
EAN: 4099889648706
MPN:
1604038-1
Series: POWER
1604038-1 AMP Crimp Contacts Image 1
1604038-1 AMP Crimp Contacts Image 2
1604038-1 AMP Crimp Contacts Image 3
1604038-1 AMP Crimp Contacts Image 4
1604038-1 AMP Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Available in 5 Days: 819 pcs.
Leadtime: 7 Weeks **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
9.0321 €
50 pcs.
8.1277 €
100 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1604038-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 180 A, Contact Type: Tab, Contact Retention Within Housing: With, Mating Tab Width: 12.7 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 1 - 0 AWG, Wire Size: 21 - 60 mm², Wire Size: 41444 - 118412 CMA, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version Flachstecker
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface mating area versilbert
contact surface versilbert
Cable cross-section 21-60 mm²
Logistics
Country of origin PT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes