1604112-1 | AMP

Receptacle, 1.23-3.38 mm², AWG 16-12, crimp connection, silver-plated, 1604112-1

Order No.: 37P1796
EAN: 4099889648584
MPN:
1604112-1
AMP
1604112-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.2225 €

Power contact, 1604112-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 30 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: 3.58 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Size: 16 - 12 AWG, Wire Size: 1.229 - 3.372 mm², Wire Size: 2425 - 6655 CMA, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 16-12
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area silver-plated
contact surface silver-plated
Cable cross-section 1.23-3.38 mm²
Logistics
Country of origin BE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes