160809-2 | AMP

160809-2

Order No.: 34P9084
MPN:
160809-2
160809-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
6,045.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.1511 €

Magnet wire terminal, 160809-2, AMP

The MAG-MATE 187 is a terminal for magnet wire with a solder post and a mating tab width of 2.8 mm. It is designed for use with size 1 magnet wire, which has a diameter range of 0.36 - 0.45 mm. This terminal is compatible with 27 - 25 AWG magnet wire.

Technical specifications
Version Flachstecker
AWG cross-section AWG 27-25
Contact connection Schneidklemmanschluss
contact surface verzinnt
Cable cross-section 0,10-0,16 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes