163082-2 | AMP

Pin contact, 0.75-1.5 mm², AWG 18-16, crimp connection, gold-plated, 163082-2

Order No.: 55F772
EAN: 4099889661101
MPN:
163082-2
0-0163082-2
Series: Multimate
163082-2 AMP Crimp Contacts Image 1
163082-2 AMP Crimp Contacts Image 2
163082-2 AMP Crimp Contacts Image 3
163082-2 AMP Crimp Contacts Image 4
163082-2 AMP Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 156 pcs.
Leadtime: 2 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
25 pcs.
1.6184 €
100 pcs.
1.4994 €
250 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding snap-in crimp contact, male, type TE Connectivity/AMP IIIplus.

Contact material: CuZn, gold-plated. Pin diameter: 1.5 mm. Processing: with appropriate crimp tool.

Technical attributes (Type, for wire gauge, surface tinned or gold plated): 0 - 0163082 - 2, 0.75 to 1.5mm²², gold plated

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18-16
Insulation diameter 2-2,5 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range vergoldet
contact surface vergoldet
Cable cross-section 0,75-1,5 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes