163083-8 | AMP

Receptacle, 0.75-1.5 mm², AWG 18-16, crimp connection, tin-plated, 163083-8

Order No.: 39P2567
EAN: 4099889653700
MPN:
163083-8
Series: Multimate
AMP
163083-8 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 14,860 pcs.
Leadtime: 22 Weeks **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.7378 €

Socket contact, 163083-8, AMP

Power Contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.75 - 1.5 mm², Accepts Wire Insulation Diameter Range: 2 - 2.5 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 18-16
Insulation diameter 2-2.5 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.75-1.5 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes