163084-2 | AMP
Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, gold-plated, 163084-2
Unit Price (€ / pc.)
2.6418 € *
Available: 443 pcs.
Leadtime: 2 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
25 pcs.
2.2491 €
100 pcs.
2.0825 €
250 pcs.
1.9635 €
1000 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding snap-in crimp contact, female, type TE Connectivity/AMP IIIplus.
Contact material: copper alloy, gold-plated. Assembly with appropriate crimp tool.
Technical attributes (type, conductor cross-sections, tinned or gold-plated finish): 0 - 0163084 - 2, 0.75 to 1.5mm²², gold plated
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,75-1,5 mm² | |
AWG cross-section | AWG 18-15 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Contact surface Connection range | vergoldet | |
Insulation diameter | 2,01-2,49 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |