163085-9 | AMP

Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, 163085-9

Order No.: 39P2555
EAN: 4099889653632
MPN:
163085-9
Series: Multimate
AMP
163085-9 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.7735 €

Power contact, 163085-9, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.5 mm², Accepts Wire Insulation Diameter Range: 1.1 - 1.8 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 24-20
Insulation diameter 1.1-1.8 mm
Contact connection crimp connection
Contact material brass
Contact surface mating area tin-plated
Cable cross-section 0.2-0.5 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes