163086-2 | AMP

Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 163086-2

Order No.: 55F770
EAN: 4099889661088
MPN:
163086-2
0-0163086-2
Series: Multimate
163086-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 538 pcs.
Available in 5 Days: 180 pcs.
Leadtime: 24 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
100 pcs.
2.6418 €
250 pcs.
2.5109 €
1000 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding snap-in crimp contact, male, type TE Connectivity/AMP IIIplus.

Contact material: CuZn, gold-plated. Pin diameter: 1.5 mm. Processing: with appropriate crimp tool.

Technical attributes (type, conductor cross-s): 0 - 0163086 - 2, 0.20 to 0.56mm²², gold plated

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 24-20
Insulation diameter 1,1-1,8 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range vergoldet
contact surface vergoldet
Cable cross-section 0,2-0,5 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes