163088-2 | AMP

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 163088-2

Order No.: 55F776
EAN: 4099889661156
MPN:
163088-2
0-0163088-2
Series: Multimate
163088-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 800 pcs.
Next delivery: 400 pcs. on 2025-05-05
Leadtime: 17 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
25 pcs.
1.3566 €
100 pcs.
1.2614 €
250 pcs.
1.1900 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding snap-in crimp contact, female, type TE Connectivity/AMP IIIplus.

Contact material: copper alloy, gold-plated. Assembly with appropriate crimp tool.

Technical attributes (type, conductor cross-sections, tinned or gold-plated finish): 0 - 0163088 - 2, 0.20 to 0.56 mm, gold plated

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,2-0,5 mm²
AWG cross-section AWG 24-20
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area vergoldet
contact surface vergoldet
Contact surface Connection range vergoldet
Insulation diameter 1,1-1,8 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes