163090-1 | AMP
Pin contact, 0.12-0.2 mm², AWG 26-24, crimp connection, 163090-1
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
111,231.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
73600 pcs.
1.5113 €
Corresponding snap-in crimp contact, male, type TE Connectivity/AMP IIIplus.
Contact material: CuZn, tinned. Pin diameter: 1.5 mm. Processing: with appropriate crimp tool.
Technical attributes (type, conductor cross-s): 0 - 0163090 - 1, 0.12 to 0.25 mm, tinned
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 26-24 | |
Insulation diameter | 0,89-1,4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | verzinnt | |
Cable cross-section | 0,12-0,2 mm² |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |