163090-2 | AMP

Pin contact, 0.12-0.2 mm², AWG 26-24, crimp connection, gold-plated, 163090-2

Order No.: 55F768
EAN: 4099889661064
MPN:
163090-2
0-0163090-2
Series: Multimate
163090-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 250 pcs.
Available in 5 Days: 5,401 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0349 €
50 pcs.
1.9040 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding snap-in crimp contact, male, type TE Connectivity/AMP IIIplus.

Contact material: CuZn, gold-plated. Pin diameter: 1.5 mm. Processing: with appropriate crimp tool.

Technical attributes (type, conductor cross-s): 0 - 0163090 - 2, 0.12 to 0.25 mm, gold plated

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.12-0.2 mm²
AWG cross-section AWG 26-24
Contact connection crimp connection
Contact material brass
contact surface gold-plated
Contact surface Connection range gold-plated
Insulation diameter 0.89-1.4 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes