163092-2 | AMP
Receptacle, 0.12-0.2 mm², AWG 26-24, crimp connection, gold-plated, 163092-2
Unit Price (€ / pc.)
3.6176 € *
Available: 166 pcs.
Next delivery: 200 pcs. on 2025-06-25
Available in 5 Days: 24,103 pcs.
Leadtime: 42 Weeks **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
25 pcs.
3.0464 €
100 pcs.
2.8203 €
250 pcs.
2.6894 €
1000 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding snap-in crimp contact, female, type TE Connectivity/AMP IIIplus.
Contact material: copper alloy, gold-plated. Assembly with appropriate crimp tool.
Technical attributes (type, conductor cross-sections, tinned or gold-plated finish): 0 - 0163092 - 2, 0.12 to 0.25 mm², gold - plated
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,12-0,2 mm² | |
AWG cross-section | AWG 26-24 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Contact surface Connection range | vergoldet | |
Insulation diameter | 0,89-1,4 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |