163300-6 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 163300-6

Order No.: 34P6728
EAN: 4099889634907
MPN:
163300-6
163300-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 4 Weeks **
Total Price:
723.52 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1809 €
8000 pcs.
0.1725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 163300-6, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Shape & Form: Round, Contact Mating Area Plating Material: Pre-Tin, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.1 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Accepts Wire Insulation Diameter Range: 1.8 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,5-1,0 mm²
AWG cross-section AWG 20-17
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,8-3,3 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes