163300-8 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, 163300-8

Order No.: 34P6719
EAN: 4099889634853
MPN:
163300-8
163300-8 AMP Crimp Contacts Image 1
163300-8 AMP Crimp Contacts Image 2
163300-8 AMP Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4284 €
100 pcs.
0.3689 €
250 pcs.
0.3332 €
500 pcs.
0.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 163300-8, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Pre-Tin, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.1 mm, Contact Base Material: Phosphor Bronze, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Accepts Wire Insulation Diameter Range: 1.8 - 3.3 mm.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-17
Insulation diameter 1,8-3,3 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,5-1,0 mm²
Logistics
Country of origin NL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes