163302-8 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, 163302-8

Order No.: 34P6720
EAN: 4099889634860
MPN:
163302-8
163302-8 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Available in 5 Days: 217,000 pcs.
Leadtime: 46 Weeks **
Total Price:
670.57 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.1916 €
7000 pcs.
0.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 163302-8, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Pre-Tin, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.1 mm, Contact Base Material: Phosphor Bronze, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Accepts Wire Insulation Diameter Range: 2.5 - 3.8 mm.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 17-13
Isolationsdurchmesser 2,5-3,8 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 1,0-2,5 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes