163305-2 | AMP

Pin contact, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 163305-2

Order No.: 34P6714
EAN: 4099889634808
MPN:
163305-2
163305-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3070 € *
Available: 668 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 15 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3070 €
10 pcs.
0.2749 €
50 pcs.
0.2416 €
100 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 163305-2, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Shape & Form: Round, Contact Mating Area Plating Material: Pre-Tin, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.1 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Accepts Wire Insulation Diameter Range: 1.8 - 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 20-17
Isolationsdurchmesser 1,8-3,3 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,5-1,0 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes