163305-4 | AMP
Pin contact, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 163305-4
Unit Price (€ / pc.)
0.4046 € *
Available: 8,583 pcs.
Available in 5 Days: 6,999 pcs. - if ordered today
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
2 pcs.
0.4046 €
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Male contact series Mate-N-Lok, type 0-016.
With crimp terminal made of tinned phosphor bronze (type 163558-2 brass tinned).
Technical attributes (type, conductor cross-section): 0-0163305-4, 0.50 to 1.00 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-17 | |
| Contact connection | crimp connection | |
| Contact material | phosphor bronze | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 1.8-3.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |