163306-2 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, 163306-2
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 13,676 pcs.
Leadtime: 37 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contact, 163306-2, AMP
Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Pre-Tin, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.1 mm, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Accepts Wire Insulation Diameter Range: 2.5 - 3.8 mm.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 2,5-3,8 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | verzinnt | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |