163306-4 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 163306-4

Order No.: 72F114
EAN: 4099889662788
MPN:
163306-4
0-0163306-4
163306-4 AMP Crimp Contacts Image 1
163306-4 AMP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 812 pcs.
Leadtime: 4 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
50 pcs.
0.2725 €
200 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female contact series Mate-N-Lok, type 0-016.

With crimp terminal made of tinned phosphor bronze.

Technical attributes (type, conductor cross-section): 0-0163306-4, 1.00 to 2.50 mm²

Technical specifications
Version Buchsenkontakt
Cable cross-section 1,0-2,5 mm²
AWG cross-section AWG 17-13
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 2,5-3,8 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes