164161-3 | AMP

Pin contact, 0.8-1.4 mm², AWG 18-16, crimp connection, 164161-3

Order No.: 39P2669
EAN: 4099889654080
MPN:
164161-3
Series: Multimate
164161-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
6,961.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.4641 €

Power contact, 164161-3, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Snap-In, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: .8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2 - 2.5 mm, Operating Temperature Range: -55 - 90 °C, Circuit Application: Power & Signal, Color Code: Blue, Packaging Method: Reel, Packaging Quantity: 5000, Wire Type: Regular Wire, Comment: Leading Pin (1.8mm longer than standard pins),Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 .125.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 18-16
Isolationsdurchmesser 2-2,5 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,8-1,4 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes