164163-2 | AMP
Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, 164163-2
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 5 Days: 259 pcs.
Leadtime: 29 Weeks **
Total Price:
13,708.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.8568 €
With pilot pin, type TE Connectivity/AMP IIIplus.
The pilot pin is 1.7 mm longer than the standard pins.
Technical attributes (type, wire thickness): 0-0164163-2, 0.20 to 0.56 mm²
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1,1-1,8 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | vergoldet | |
Cable cross-section | 0,2-0,5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |