1658537-2 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 1658537-2

Order No.: 36P8634
EAN: 4099889647952
MPN:
1658537-2
Series: AMPLIMITE
1658537-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Available in 5 Days: 21,667 pcs.
Leadtime: 10 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2904 €
100 pcs.
0.2559 €
250 pcs.
0.2249 €
500 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector contact, 1658537-2, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Red, PCB Contact Termination Area Plating Material: Tin, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold Flash, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 1,27-1,52 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich vernickelt
Kontaktoberfläche Steckbereich vergoldet
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,2-0,6 mm²
Logistics
Ursprungsland FR
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes