1658537-3 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 1658537-3

Order No.: 36P8606
EAN: 4099889647747
MPN:
1658537-3
Series: AMPLIMITE
1658537-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Available in 5 Days: 90,000 pcs.
Leadtime: 16 Weeks **
Total Price:
1,190.00 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1190 €
20000 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector contact, 1658537-3, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Red, PCB Contact Termination Area Plating Material: Tin, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-20
Insulation diameter 1,27-1,52 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range vernickelt
Contact surface mating area vergoldet
Cable cross-section 0,2-0,6 mm²
Logistics
Country of origin BE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes