1658537-5 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 1658537-5

Order No.: 36P8508
EAN: 4099889647471
MPN:
1658537-5
Series: AMPLIMITE
AMP
1658537-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0607 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0607 €

D-Sub connector contact, 1658537-5, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Red, PCB Contact Termination Area Plating Material: Tin, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold Flash, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Insulation diameter 1.27-1.52 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range nickel-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes