1658539-2 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 1658539-2

Order No.: 36P8601
EAN: 4099889647716
MPN:
1658539-2
Series: AMPLIMITE
1658539-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
916.30 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0916 €
20000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1658539-2, TE Connectivity

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Yes, PCB Contact Termination Area Plating Material: Tin, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold Flash, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.6 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 1,27-1,52 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vernickelt
Kontaktoberfläche Steckbereich vergoldet
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,2-0,6 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes