1658670-1 | AMP

Pin contact, 0.08-0.4 mm², AWG 28-22, crimp connection, gold-plated, 1658670-1

Order No.: 36P8685
EAN: 4099889648065
MPN:
1658670-1
Series: AMPLIMITE
1658670-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2,641.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1321 €

Pin contact, 1658670-1, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, PCB Contact Termination Area Plating Material: Tin, Contact Type: Pin, D-Sub Contact Size: 22, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.76 - 1.02 mm, Wire Size: 28 - 22 AWG, Wire Size: 0.08 - 0.4 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 28-22
Isolationsdurchmesser 0,76-1,02 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vernickelt
Kontaktoberfläche Steckbereich vergoldet
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,08-0,4 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Originalverpackung Rolle mit 20.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes