1658670-2 | AMP
Pin contact, 0.08-0.4 mm², AWG 28-22, crimp connection, gold-plated, 1658670-2
Unit Price (€ / pc.)
0.4403 € *
Available: 4,972 pcs.
Leadtime: 10 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
50 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding crimp contact, male, type 0-1658.
Contact material: CuZn. Finish: 0.8 µ gold over 1.3 µ nickel. Wire size: AWG 28 - 22 (0.08 - 0.41 mm²). Performance class: 2. Rated current load with conductor cross-section of 0.10/0.41 mm²: 1.5/5.0 A. Corresponding insertion and extraction tools are described below.
Technical attributes (type, number of poles, dimensions): 0-1658670-2, male contact
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 0,08-0,4 mm² | |
AWG cross-section | AWG 28-22 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Contact surface Connection range | vernickelt | |
Insulation diameter | 0,76-1,02 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |