166051-1 | AMP

Receptacle, 0.2-0.56 mm², AWG 24-20, crimp connection, 166051-1

Order No.: 36P8583
EAN: 4099889647624
MPN:
166051-1
Series: AMPLIMITE
166051-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Available in 5 Days: 12,500 pcs.
Leadtime: 4 Weeks **
Total Price:
3,227.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12500 pcs.
0.2582 €

Socket contact, 166051-1, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Red, PCB Contact Termination Area Plating Material: Tin, Contact Type: Socket, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.56 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 1,52 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich vernickelt
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,2-0,56 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Originalverpackung Rolle mit 12.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes