166053-1 | AMP
Pin contact, 0.2-0.56 mm², AWG 24-20, crimp connection, gold-plated, 166053-1
Unit Price (€ / pc.)
0.4879 € *
Available: 10,800 pcs.
Available in 5 Days: 37,500 pcs.
Leadtime: 4 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
1000 pcs.
0.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 166053-1, AMP
Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Color Code: Red, PCB Contact Termination Area Plating Material: Tin, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.27 - 1.52 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.56 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 0,2-0,56 mm² | |
AWG cross-section | AWG 24-20 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Contact surface Connection range | vernickelt | |
Insulation diameter | 1,52 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 12.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |