166291-1 | AMP
Receptacle, 0.2-0.56 mm², AWG 24-20, crimp connection, gold-plated, 166291-1
Unit Price (€ / pc.)
0.4998 € *
Available: 2,120 pcs.
Available in 5 Days: 60,934 pcs.
Leadtime: 17 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
50 pcs.
0.2999 €
200 pcs.
0.2666 €
500 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding crimp contact, female, type 0-0166.
Made of copper alloy, nickel-plated with selective gold plating.
Technical attributes (type, for conductor cross-section): 0-0166291-1, 0.20 to 0.56 mm²
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,2-0,56 mm² | |
AWG cross-section | AWG 24-20 | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 1,27-1,52 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |