166679-1 | AMP
Pin contact, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 166679-1
Unit Price (€ / pc.)
1.3328 € *
Available: 415 pcs.
Available in 5 Days: 2,349 pcs.
Leadtime: 15 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
50 pcs.
1.1662 €
250 pcs.
1.0234 €
1000 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact, type Modu IV
Contact type: CuSn, selective gold-plated
Wire size ranges: from 0.12 to 0.36 mm²
Insulation diameter: max. 1.6 mm
Type: 0-0166679-1
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 0,12-0,4 mm² | |
AWG cross-section | AWG 26-22 | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 1,6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |