166722-1 | AMP
Receptacle, 0.21-0.51 mm², AWG 24-20, crimp connection, gold-plated, 166722-1
Unit Price (€ / pc.)
0.7021 € *
Available: 384 pcs.
Leadtime: On Request **
Corresponding male and female crimp contact, type 5-0104./0-0166.
Made of copper alloy; surface: selective gold-plating, conductor cross-sections 0.14 to 0.32 mm² (AWG 26/22).
Type: 0-0166722-1, female contact
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,21-0,51 mm² | |
AWG cross-section | AWG 24-20 | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 0,91-1,37 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |