167021-2 | AMP

Receptacle, 0.03-0.09 mm², AWG 32-28, crimp connection, gold-plated, 167021-2

Order No.: 37P6690
EAN: 4099889650426
MPN:
167021-2
Series: AMPMODU
AMP
167021-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1476 € *
Available: 0 pcs.
Available in 5 Days: 17,500 pcs.
Leadtime: 8 Weeks **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
17500 pcs.
0.1476 €

Socket contact, 167021-2, AMP

Applied Pressure: Intermediate, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.2 mm, Wire Size: 32 - 28 AWG, Wire Size: 59.2 - 177.62 CMA, Wire Size: 0.03 - 0.09 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 32-28
Insulation diameter 1.2 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.03-0.09 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Reel with 17,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes