167024-1 | AMP

Receptacle, 0.03-0.09 mm², AWG 32-28, crimp connection, gold-plated, 167024-1

Order No.: 59F200
EAN: 4099889661262
MPN:
167024-1
0-0167024-1
Series: AMPMODU
167024-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 4,159 pcs.
Leadtime: 15 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.5831 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-in female crimp contact, type IV/V.

For the socket headers described above. Corresponding 0.63 mm round or 0.63 x 0.63 mm square pins; Contact types: tin bronze contact, 0.8 µ gold-plated on nickel primer or 2.5 µ tinned on nickel primer. Rated current: 3.0 A. Wire size ranges: types 0-0167024: for conductor cross-sections from 0.032 to 0.09 mm². Types -0141708-1/0-0166310-.: for conductor cross-sections from 0.14 to 0.56 mm². Corresponding crimp tools are described in chapter L.

With 0.45 N ejection force, type Modu IV.

Type: 0-0167024-1, gold-plated

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,03-0,09 mm²
AWG cross-section AWG 32-28
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area vergoldet
contact surface vergoldet
Contact surface Connection range verzinnt
Insulation diameter 1,2 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes