167025-2 | AMP

Receptacle, 0.03-0.09 mm², AWG 32-28, crimp connection, 167025-2

Order No.: 37P6712
EAN: 4099889650549
MPN:
167025-2
AMP
167025-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 169,610 pcs.
Leadtime: 15 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5831 €
800 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 167025-2, AMP

Applied Pressure: High, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.2 mm, Wire Size: 32 - 28 AWG, Wire Size: 59.2 - 177.62 CMA, Wire Size: 0.03 - 0.09 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 32-28
Insulation diameter 1.2 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.03-0.09 mm²
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes